text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYH40N90C3

GenX3™ XPT™ IGBT 900 V 105 A Flange Mount High-Speed IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYH40N90C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 900V
Collector Current @ 25C: 105A
Power Dissipation-Tot: 600W
Turn-on Delay Time: 27ns
Turn-off Delay Time: 78ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,482.00
USD
Quantity
Unit Price
30
$5.08
90
$5.01
300
$4.94
600
$4.90
1,200+
$4.82
Product Variant Information section