text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYH75N65C3H1

650 V 170 A Through Hole IGBT GenX3TM w/ Sonic Diode - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYH75N65C3H1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 170A
Power Dissipation-Tot: 750W
Turn-on Delay Time: 27ns
Turn-off Delay Time: 93ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$5,067.00
USD
Quantity
Unit Price
30
$17.18
90
$17.04
120
$17.00
300
$16.89
450+
$16.78
Product Variant Information section