text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYH80N90C3

IXYH80N90C3 900 Vce 80 A 34 ns t(on) GenX3 High-Speed IGBT - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Littelfuse - IXYS IXYH80N90C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 900V
Collector Current @ 25C: 165A
Power Dissipation-Tot: 830W
Turn-on Delay Time: 34ns
Turn-off Delay Time: 90ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,083.00
USD
Quantity
Unit Price
30
$13.84
90
$13.73
120
$13.70
300
$13.61
450+
$13.52
Product Variant Information section