text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYN100N65A3

Single 650 V 170 A Surface Mount PT IGBT - SOT-227B MiniBLOC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYN100N65A3 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 170A
Power Dissipation-Tot: 600W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 460A
Collector - Emitter Saturation Voltage: 1.44V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 155ns
Qg Gate Charge: 166nC
Leakage Current: 200nA
Input Capacitance: 4920pF
Operating Temp Range: -55°C to +175°C
No of Terminals: 4
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$8,424.00
USD
Quantity
Unit Price
10
$28.94
30
$28.68
50
$28.56
150
$28.31
250+
$28.08
Product Variant Information section