text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYN82N120C3

GenX3™ XPT™ IGBT 1200 V 105 A Chassis Mount High-Speed IGBT - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYN82N120C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 600W
Turn-on Delay Time: 29ns
Turn-off Delay Time: 192ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Features & Applications
The IXYN82N120C3 is a 1200 V and 105 A High Speed XPT GenX3 IGBT, available in SOT-227B Surface Mount Package.

Features:

  • Optimized for Low Switching Losses
  • Square RBSOA
  • Isolation Voltage 2500V~
  • International Standard Packages   
  • Positive Thermal Coefficient of Vce(sat)
  • Avalanche Rated
  • High Current Handling Capability

Advantages:

  • High power density
  • Low gate drive requirement

Applications:

  • High Frequency Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$9,798.00
USD
Quantity
Unit Price
10
$33.62
30
$33.31
50
$33.16
100
$32.96
200+
$32.66
Product Variant Information section