text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYR50N120C3D1

GenX3™ XPT™ IGBT 1200 V 56 A Through Hole High-Speed IGBT - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYR50N120C3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 56A
Power Dissipation-Tot: 290W
Turn-on Delay Time: 28ns
Turn-off Delay Time: 133ns
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Features & Applications
The IXYR50N120C3D1 is a 1200 V and 52 A High Speed XPT GenX3 IGBT, available in PLUS-247 Package.

Features:

  • Optimized for Low Switching Losses
  • Square RBSOA
  • International Standard Packages
  • Positive Thermal Coefficient of Vce(sat)
  • Avalanche Rated
  • High Current Handling Capability

Advantages:

  • High power density
  • Low gate drive requirement

Applications:

  • High Frequency Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$6,522.00
USD
Quantity
Unit Price
30
$22.01
60
$21.90
120
$21.78
150
$21.74
450+
$21.52
Product Variant Information section