text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB18N40LZT4

STGB18N40LZ Series 390 V 30 A Surface Mount Internally Clamped IGBT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGB18N40LZT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 420V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 150W
Gate - Emitter Voltage: 12V to 16V
Pulsed Collector Current: 40A
Collector - Emitter Saturation Voltage: 1.3V
Turn-on Delay Time: 0.65µs
Turn-off Delay Time: 13.5µs
Qg Gate Charge: 29nC
Leakage Current: 625µA
Input Capacitance: 490pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STGB18N40LZT4 is a application-specific IGBT utilizes the most advanced PowerMESH™ technology. The built-in Zener diodes between gate-collector and gateemitter provide overvoltage protection capabilities. The device also exhibits low on-state voltage drop and low threshold drive for use in automotive ignition system.

Features:

  • AEC Q101 compliant
  • 180 mJ of avalanche energy @ TC = 150 °C, L = 3 mH
  • ESD gate-emitter protection
  • Gate-collector high voltage clamping
  • Logic level gate drive
  • Low saturation voltage
  • High pulsed current capability
  • Gate and gate-emitter resistor

Applications:

  • Pencil coil electronic ignition driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$850.00
USD
Quantity
Unit Price
1,000
$0.85
2,000
$0.835
3,000
$0.83
4,000
$0.825
5,000+
$0.81
Product Variant Information section