text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB19NC60HDT4

STGB19NC60H Series 600 V 19 A Short Circuit Rugged IGBT Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGB19NC60HDT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 130W
Turn-on Delay Time: 25ns
Turn-off Delay Time: 97ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STGB19NC60HDT4 is a 19 A, 600 V, very fast IGBT with Ultrafast diode. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a D2PAK Package.

It utilizes the advanced Power MESH™ process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Low on-voltage drop (VCE(sat))
  • Very soft Ultrafast recovery anti-parallel diode

Applications:

  • High frequency motor drives
  • SMPS and PFC in both hard switch and resonant topologies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
1,000
$1.25
3,000
$1.24
5,000+
$1.23
Product Variant Information section