text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF6NC60HD

STGF6NC60HD Series N-Channel 600 V 3 A Very Fast PowerMESH IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGF6NC60HD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 6A
Power Dissipation-Tot: 20W
Turn-on Delay Time: 12ns
Turn-off Delay Time: 76ns
Package Style:  TO-220FP (TO-220FPAB)
Features & Applications

The STGF6NC60HD is a very fast N-channel PowerMESH IGBT Transistor with outstanding performance.

The suffix “H” identifies a family optimized for high frequency application in order to achieve very high switching performances and mantaining a low voltage drop.

Features:

  • Low on voltage drop (Vcesat)
  • Low CRES / CIES ratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • High frequency operation

Applications:

  • High frequency inverters
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
50
$0.49
250
$0.475
1,250
$0.46
2,500
$0.455
7,500+
$0.44
Product Variant Information section