text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWA15M120DF3

M Series 1200 V 30 A Through Hole Silicon IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGWA15M120DF3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 259W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 2.3V
Turn-on Delay Time: 26ns
Turn-off Delay Time: 122ns
Qg Gate Charge: 53nC
Reverse Recovery Time-Max: 270ns
Leakage Current: 250nA
Input Capacitance: 985pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,230.00
USD
Quantity
Unit Price
600
$2.05
1,200
$2.03
1,800
$2.02
3,000+
$1.99
Product Variant Information section