text.skipToContent text.skipToNavigation

Manufacturer Part #

CPH3910-TL-E

CPH3910: 25 V 40 mA 400 mW Surface Mount N-Channel JFET - CPH-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CPH3910-TL-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain Current: 40mA
Drain-to-Source Voltage [Vdss]: 25V
Configuration: Single
Power Dissipation: 0.4W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
12,000
$0.335
15,000+
$0.33
Product Variant Information section