text.skipToContent text.skipToNavigation

Manufacturer Part #

PN4117A-LF

PN4117 Series N-Channel JFET General Purpose Amplifier Plastic TO-92

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Calogic PN4117A-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Power Dissipation: 300mW
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -65°C to +200°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,525.00
USD
Quantity
Unit Price
5,000+
$0.505
Product Variant Information section