text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002BK,215

2N7002BK Series N-Channel 60 V 1.6 Ohm 370 mW 0.6 nC SMT TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Nexperia 2N7002BK,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 370mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 350mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 12ns
Rise Time: 6ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 33pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.20
USD
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section