text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002ET1G

N-Channel 60 V 2.5 Ω 300 mW 0.81 nC Surface Mount Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2524
Product Specification Section
onsemi 2N7002ET1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 300mW
Qg Gate Charge: 0.81nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 260mA
Turn-on Delay Time: 1.7ns
Turn-off Delay Time: 4.8ns
Rise Time: 1.2ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 26.7pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
399,000
USA:
399,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
3,000
$0.0205
9,000
$0.02
15,000
$0.0198
45,000
$0.0193
75,000+
$0.0189