text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK2731T146

Single N-Channel 200 mW 30 V 0.45 Ohm Surface Mount MosFet - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
ROHM 2SK2731T146 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$185.40
USD
Quantity
Unit Price
3,000
$0.0618
6,000
$0.0607
9,000
$0.0601
12,000
$0.0597
15,000+
$0.0583
Product Variant Information section