text.skipToContent text.skipToNavigation

Manufacturer Part #

2V7002KT1G

N-Channel 60 V 1.6 Ohm 300 mW Surface Mount Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
onsemi 2V7002KT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 300|mW
Qg Gate Charge: 0.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$91.20
USD
Quantity
Unit Price
3,000
$0.0304
9,000
$0.0297
12,000
$0.0295
30,000
$0.0288
45,000+
$0.0282
Product Variant Information section