text.skipToContent text.skipToNavigation

Manufacturer Part #

APR34309CAMPTR-G1

N-Channel 50 V 7 mOhm SMT Synchronous Rectification Switcher - SOIC-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APR34309CAMPTR-G1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 2.2|W
Qg Gate Charge: 39nC
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
4,000
$0.315
12,000+
$0.31
Product Variant Information section