text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1001RBVFRG

APT1001 Series 1000V 11A N-Channel Power MOSFET TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT1001RBVFRG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max:
Qg Gate Charge: 150C
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 11A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 55ns
Rise Time: 11ns
Fall Time: 12s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 3050pF
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$2,299.50
USD
Quantity
Unit Price
2
$15.78
10
$15.59
30
$15.47
100
$15.33
250+
$15.10
Product Variant Information section