text.skipToContent text.skipToNavigation

Manufacturer Part #

APT10045JLL

APT10045 Series 1000V 21A N-Channel Power MOSFET SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT10045JLL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 0.45Ω
Qg Gate Charge: 140nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 21A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 30ns
Rise Time: 5ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 4350pF
Package Style:  SOT-227
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$2,308.00
USD
Quantity
Unit Price
10
$46.73
30
$46.28
40
$46.16
100
$45.79
150+
$45.42
Product Variant Information section