text.skipToContent text.skipToNavigation

Manufacturer Part #

APT30M30JLL

Power MOS 7 Series 300 V 88 A 30 mOhm Single N-Channel MOSFET - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT30M30JLL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 30mΩ
Qg Gate Charge: 140nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 88A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 35ns
Rise Time: 19ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 7030pF
Series: Power MOS 7
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,778.00
USD
Quantity
Unit Price
1
$39.06
5
$38.53
20
$38.08
50
$37.78
125+
$37.20
Product Variant Information section