text.skipToContent text.skipToNavigation

Manufacturer Part #

APT5016BLLG

APT5016BLL Series 500 V 3 A Through Hole Power MOS7® Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT5016BLLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 329W
Qg Gate Charge: 72nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 30A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 27ns
Rise Time: 10ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2833pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
95
Multiple Of:
30
Total
$1,071.60
USD
Quantity
Unit Price
2
$11.52
10
$11.39
40
$11.28
125
$11.19
400+
$11.02
Product Variant Information section