text.skipToContent text.skipToNavigation

Manufacturer Part #

APT77N60JC3

APT77N60JC3 N-Channel 600 V 77 A 35 mOhm 640 nC Mosfet - SOT-227-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT77N60JC3 - Technical Attributes
Attributes Table
Product Status: Obsolete
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 568W
Qg Gate Charge: 505nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 77A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 110ns
Rise Time: 27ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 13600pF
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27
Multiple Of:
1
Total
$918.54
USD
Quantity
Unit Price
1
$34.91
5
$34.43
20
$34.02
50
$33.76
125+
$33.24
Product Variant Information section