text.skipToContent text.skipToNavigation

Manufacturer Part #

APTC60TAM21SCTPAG

APTC60TAM21SCTPAG Hex N-Channel 600 V 21 mOhm 116 A Triple Phase Mosfet Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTC60TAM21SCTPAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 6
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 625W
Qg Gate Charge: 580nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 116A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 130ns
Rise Time: 10ns
Fall Time: 7ns
Operating Temp Range: -40°C to +150°C
Technology: CoolMOS
Input Capacitance: 13nF
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$1,240.08
USD
Quantity
Unit Price
1
$627.08
2
$620.04
4
$613.08
5
$610.85
15+
$597.22
Product Variant Information section