text.skipToContent text.skipToNavigation

Manufacturer Part #

APTM20AM04FG

APTM20AM04FG Single 200 V 372 A 5 mOhm 1250 W Mosfet Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTM20AM04FG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 1250W
Qg Gate Charge: 560nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 372A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 88ns
Rise Time: 64ns
Fall Time: 116ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 5V
Technology: SiC
Input Capacitance: 28.9nF
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$4,693.20
USD
Quantity
Unit Price
1
$324.29
3
$319.61
5
$317.46
15
$312.88
25+
$308.85
Product Variant Information section