text.skipToContent text.skipToNavigation

Manufacturer Part #

ARF460AG

ARF460A Series N-Channel 150 W 65 MHz Flange Mount RF Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ARF460AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Rated Power Dissipation: 250W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 14A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: PowerTrench
Input Capacitance: 1200pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,184.10
USD
Quantity
Unit Price
30
$39.47
60
$39.19
90+
$38.92
Product Variant Information section