text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC0925NDATMA1

30V 40A 4.5mΩ N-ch PowerStage 5x6 (TISON-8)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSC0925NDATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 17nC
Drain Current: 15A
Turn-on Delay Time: 4.7ns
Turn-off Delay Time: 17ns
Rise Time: 3.8ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 1157pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,525.00
USD
Quantity
Unit Price
5,000
$0.505
10,000
$0.50
15,000+
$0.495