text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC265N10LSFGATMA1

Single N-Channel 100 V 26.5 mOhm 16 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSC265N10LSFGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 26.5mΩ
Rated Power Dissipation: 78|W
Qg Gate Charge: 16nC
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,950.00
USD
Quantity
Unit Price
5,000+
$1.59
Product Variant Information section