text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS127H6327XTSA2

Single N-Channel 600 V 500 Ohm 0.65 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Infineon Technologies BSS127H6327XTSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 500Ω
Rated Power Dissipation: 500mW
Qg Gate Charge: 0.65nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21mA
Turn-on Delay Time: 6.1ns
Turn-off Delay Time: 14ns
Rise Time: 9.7ns
Fall Time: 115ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 21pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$871.20
USD
Quantity
Unit Price
3,000
$0.0995
6,000
$0.0978
9,000
$0.0968
12,000
$0.0961
15,000+
$0.0939
Product Variant Information section