text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138BKW,115

BSS138BKW Series 60 V 1.6 Ohm 0.6 nC N-Channel SMT TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Nexperia BSS138BKW,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 260mW
Qg Gate Charge: 0.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 320mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 38ns
Rise Time: 5ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Technology: Si
Input Capacitance: 42pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
870,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$157.50
USD
Quantity
Unit Price
3,000
$0.0525
6,000
$0.0516
9,000
$0.0511
15,000
$0.0505
30,000+
$0.0492
Product Variant Information section