text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138P,215

BSS138P Series 60 V 1.6 Ohm 350 mW 0.72 nC N-Channel SMT TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Nexperia BSS138P,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.72nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
864,000
USA:
864,000
756,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$100.80
USD
Quantity
Unit Price
3,000
$0.0336
9,000
$0.0327
12,000
$0.0325
30,000
$0.0318
45,000+
$0.0312
Product Variant Information section