text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138PW,115

BSS138PW Series 60 V 1.6 Ohm 260 mW 0.72 nC N-Channel TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSS138PW,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 260|mW
Qg Gate Charge: 0.72nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
561,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$121.80
USD
Quantity
Unit Price
3,000
$0.0406
6,000
$0.04
12,000
$0.0393
15,000
$0.0391
45,000+
$0.0378
Product Variant Information section