text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3035EJXUMA1

BTS3035EJ Series 40 V 70 mOhm 5 A Surface Mount N-Ch Power Switch - PG-TDS08-31

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS3035EJXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 30mΩ
Rated Current-Max: 5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section