text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7Y19-100EX

N-Channel 100 V 56 A169 W 19 mOhm Surface Mount Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK7Y19-100EX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 169W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 56A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 45ns
Rise Time: 17ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 2593pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,368.00
USD
Quantity
Unit Price
3,000
$0.456
4,500
$0.453
6,000
$0.451
7,500
$0.449
15,000+
$0.44
Product Variant Information section