text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK963R3-60E,118

N-Channel 60 V 3 mOhm 95 nC SMT TrenchMOS Logic Level FET - TO-263

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK963R3-60E,118 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 293|W
Qg Gate Charge: 95nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4800
Multiple Of:
800
Total
$7,344.00
USD
Quantity
Unit Price
4,800+
$1.53
Product Variant Information section