text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9875-100A/CUX

N-Channel 100 V 75 mOhm TrenchMOS Logic Level FET - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9875-100A/CUX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 8W
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 7A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 58ns
Rise Time: 120ns
Fall Time: 57ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Input Capacitance: 1270pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
161,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,880.00
USD
Quantity
Unit Price
1,000
$1.88
2,000
$1.86
4,000+
$1.84
Product Variant Information section