text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9K18-40E,115

BUK9K18 Series 40 V 19.5 mOhm Dual N-Channel Logic Level MOSFET- LFPAK-56D

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9K18-40E,115 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 19.5mΩ
Rated Power Dissipation: 38|W
Qg Gate Charge: 14.5nC
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$6,900.00
USD
Quantity
Unit Price
1,500
$2.33
3,000+
$2.30
Product Variant Information section