text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y41-80E,115

BUK9Y41 Series 80 V 45 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Nexperia BUK9Y41-80E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 64|W
Qg Gate Charge: 11.9nC
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,500
USA:
82,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,220.00
USD
Quantity
Unit Price
1,500
$1.48
3,000
$1.47
4,500+
$1.46
Product Variant Information section