text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y59-60E,115

BUK9Y59 Series 60 V 16.7 A 59 mOhm N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y59-60E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 59mΩ
Rated Power Dissipation: 37|W
Qg Gate Charge: 6.1nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 16.7A
Turn-on Delay Time: 6.1ns
Turn-off Delay Time: 8.6ns
Rise Time: 9.9ns
Fall Time: 7.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Height - Max: 1.05mm
Length: 5mm
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$2,805.00
USD
Quantity
Unit Price
1,500
$0.945
3,000
$0.935
4,500
$0.925
6,000
$0.92
7,500+
$0.905
Product Variant Information section