text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y72-80E,115

BUK7Y72 Series 80 V 78 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y72-80E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 7.9nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 15A
Turn-on Delay Time: 6.2ns
Turn-off Delay Time: 11ns
Rise Time: 9.4ns
Fall Time: 8.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 674pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$7,110.00
USD
Quantity
Unit Price
1,500
$1.61
3,000
$1.60
4,500+
$1.58
Product Variant Information section