text.skipToContent text.skipToNavigation

Manufacturer Part #

BVSS123LT1G

BVSS123 Series 100 V 0.17 A 6 Ohm Single N-Channel MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2551
Product Specification Section
onsemi BVSS123LT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 225mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.17A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 20pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,505.00
USD
Quantity
Unit Price
3,000
$0.0885
6,000
$0.087
9,000
$0.0861
12,000
$0.0855
15,000+
$0.0835