text.skipToContent text.skipToNavigation

Manufacturer Part #

CPH6350-TL-W

CPH6350 Series 30 V 43 mOhm 1.6 W Surface Mount P-channel Power Mosfet - CPH6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi CPH6350-TL-W - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 43mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 7.4ns
Turn-off Delay Time: 62ns
Rise Time: 27ns
Fall Time: 45ns
Gate Source Threshold: 2.6V
Input Capacitance: 600pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
9,000
$0.295
15,000+
$0.29
Product Variant Information section