text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC1229UFDB-7

DMC1229 Series 12 V 3.8 A Complementary Pair Enhancement Mode Mosfet-U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC1229UFDB-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 29mΩ/61mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 19.6nC/17.9nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 5.6A/3.8A
Turn-on Delay Time: 5ns/5.7ns
Turn-off Delay Time: 16.6ns/27.8ns
Rise Time: 10.5ns/11.5ns
Fall Time: 4.1ns/26.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 914pF/915pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,175.00
USD
Quantity
Unit Price
3,000
$0.585
6,000
$0.575
12,000+
$0.565
Product Variant Information section