text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2004DWK-7

Dual N & P-Channel 20 V 550 mOhm Enhancement Mode Transistor SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC2004DWK-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.55mΩ/0.9mΩ
Rated Power Dissipation: 250|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
3,000
$0.95
6,000+
$0.93
Product Variant Information section