text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2020USD-13

Dual N/P-Channel 20 V 28/45 mOhm 11.6/15.4 nC 2.14 W Silicon Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC2020USD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -20V/20V
Drain-Source On Resistance-Max: 28mΩ/45mΩ
Rated Power Dissipation: 2.14W
Qg Gate Charge: 11.6nC/15.4nC
Gate-Source Voltage-Max [Vgss]: -10V/10V
Drain Current: -6.8A/8.5A
Turn-on Delay Time: 11.67ns/16.8ns
Turn-off Delay Time: 35.89ns/94.1ns
Rise Time: 12.49ns/12.4ns
Fall Time: 12.33ns/42.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V/1.5V
Technology: Si
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 1149pF/1610pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.50
USD
Quantity
Unit Price
2,500
$0.865
5,000
$0.85
7,500+
$0.84
Product Variant Information section