text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC4015SSD-13

N & P-Channel 40V 8.6 A 15 mOhm Complementary Pair Enhancement Mode Mosfet -SO-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC4015SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 15mΩ/29mΩ
Rated Power Dissipation: 1.2W
Qg Gate Charge: 40nC/34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.6A/6.2A
Turn-on Delay Time: 5.1ns/3.9ns
Turn-off Delay Time: 23ns/83ns
Rise Time: 5.7ns/2.8ns
Fall Time: 6.3ns/30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1810pF/1626pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,237.50
USD
Quantity
Unit Price
2,500+
$0.495
Product Variant Information section