text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC4029SSD-13

Dual N/P-Channel 40 V 34/55 mOhm 8.8/10.6 nC 1.8 W Silicon SMT Mosfet SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC4029SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 24mΩ/45mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 8.8nC/10.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A/5.1A
Turn-on Delay Time: 5.3ns/8.7ns
Turn-off Delay Time: 15.1ns/34.9ns
Rise Time: 7.1ns/19.6ns
Fall Time: 4.8ns/25.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1060pF/1154pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,625.00
USD
Quantity
Unit Price
2,500
$1.05
5,000
$1.04
7,500+
$1.03
Product Variant Information section