text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2307LQ-7

DMG Series 30 V 90 mOhm SMT P-Channel Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Diodes Incorporated DMG2307LQ-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 0.76W
Qg Gate Charge: 8.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 4.8ns
Turn-off Delay Time: 22.4ns
Rise Time: 7.3ns
Fall Time: 13.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 37.13pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
9,000
$0.144
12,000
$0.143
30,000
$0.141
45,000+
$0.139
Product Variant Information section