text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN10H170SK3-13

N-Channel 100 V 140 mOhm Surface Mount Enhancement Mode Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Diodes Incorporated DMN10H170SK3-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 42|W
Qg Gate Charge: 9.7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000
$0.635
7,500
$0.63
10,000
$0.625
12,500+
$0.615
Product Variant Information section