text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2004TK-7

N-Channel 20 V 550 mΩ Surface Mount Enhancement Mode Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Diodes Incorporated DMN2004TK-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 150|mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
15,000+
$0.34
Product Variant Information section