text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2004WK-7

N-Channel 20 V 550 mOhm Surface Mount Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Diodes Incorporated DMN2004WK-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 200|mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The DMN2004WK-7 is a part of DMN2004WK Series 20 V 550 mOhm N-Channel Enhancement Mode Mosfet. It is available in SOT-323 Package.

Features:

  • Low On-Resistance: RDS(ON)
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Lead Free By Design/RoHS Compliant (Note 2)
  • ESD Protected up to 2KV
  • "Green" Device (Note 4)
  • Qualified to AEC-Q101 standards for High Reliability
Pricing Section
Global Stock:
12,000
USA:
12,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000
$0.475
9,000
$0.47
15,000+
$0.46
Product Variant Information section